Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.4MHz, Q:51, 400mA Idc, 4340mΩ Rdc, 1400
- RS Stock No.:
- 106-7738
- Mfr. Part No.:
- 1410604C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 25 units)*
£51.475
(exc. VAT)
£61.775
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
25 - 225 | £2.059 | £51.48 |
250 - 600 | £1.781 | £44.53 |
625 - 1225 | £1.709 | £42.73 |
1250 - 2475 | £1.664 | £41.60 |
2500 + | £1.623 | £40.58 |
*price indicative
- RS Stock No.:
- 106-7738
- Mfr. Part No.:
- 1410604C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 10 mH | |
Maximum DC Current | 400mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 4340mΩ | |
Tolerance | ±10% | |
Diameter | 24.4mm | |
Length | 26.6mm | |
Depth | 25.9mm | |
Height | 15.5mm | |
Dimensions | 24.4 (Dia.) x 15.5mm | |
Maximum Self Resonant Frequency | 0.4MHz | |
Lead Pitch | 22.9mm | |
Series | 1400 | |
Minimum Quality Factor | 51 | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 0.34mm | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 10 mH | ||
Maximum DC Current 400mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 4340mΩ | ||
Tolerance ±10% | ||
Diameter 24.4mm | ||
Length 26.6mm | ||
Depth 25.9mm | ||
Height 15.5mm | ||
Dimensions 24.4 (Dia.) x 15.5mm | ||
Maximum Self Resonant Frequency 0.4MHz | ||
Lead Pitch 22.9mm | ||
Series 1400 | ||
Minimum Quality Factor 51 | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.34mm | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Related links
- Murata 10 mH ±10% Leaded Inductor Q:51 4.34Ω Rdc, 1400
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor Q:30 2.1Ω Rdc, 1400
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor Q:47 2.3Ω Rdc, 1400
- Murata 10 mH ±10% Bobbin Inductor Q:48 3.6Ω Rdc, 1400
- Murata 10 mH ±10% Bobbin Inductor Q:48 2.6Ω Rdc, 1400
- Murata 1.5 mH ±10% Bobbin Inductor Q:28 374mΩ Rdc, 1400
- Murata 3.3 mH ±10% Bobbin Inductor Q:20 930mΩ Rdc, 1400
- Murata 1 mH ±10% Bobbin Inductor Q:35 336mΩ Rdc, 1400