Murata 100 μH ±10% Bobbin Inductor, Max SRF:4.6MHz, Q:24, 5.4A Idc, 46mΩ Rdc, 1400
- RS Stock No.:
- 106-7732
- Mfr. Part No.:
- 1410454C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 25 units)*
£51.475
(exc. VAT)
£61.775
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 21 November 2025
- Plus 999,999,775 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
25 - 225 | £2.059 | £51.48 |
250 - 475 | £1.853 | £46.33 |
500 - 600 | £1.738 | £43.45 |
625 - 1225 | £1.693 | £42.33 |
1250 + | £1.649 | £41.23 |
*price indicative
- RS Stock No.:
- 106-7732
- Mfr. Part No.:
- 1410454C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 100 μH | |
Maximum DC Current | 5.4A | |
Mounting Type | Radial | |
Maximum DC Resistance | 46mΩ | |
Tolerance | ±10% | |
Diameter | 24.4mm | |
Length | 26.4mm | |
Depth | 24.4mm | |
Height | 14mm | |
Dimensions | 24.4 (Dia.) x 14mm | |
Maximum Self Resonant Frequency | 4.6MHz | |
Lead Pitch | 23.6mm | |
Series | 1400 | |
Minimum Quality Factor | 24 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 1.02mm | |
Terminal Type | Radial Leaded | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 100 μH | ||
Maximum DC Current 5.4A | ||
Mounting Type Radial | ||
Maximum DC Resistance 46mΩ | ||
Tolerance ±10% | ||
Diameter 24.4mm | ||
Length 26.4mm | ||
Depth 24.4mm | ||
Height 14mm | ||
Dimensions 24.4 (Dia.) x 14mm | ||
Maximum Self Resonant Frequency 4.6MHz | ||
Lead Pitch 23.6mm | ||
Series 1400 | ||
Minimum Quality Factor 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 1.02mm | ||
Terminal Type Radial Leaded | ||
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Related links
- Murata 100 μH ±10% Leaded Inductor Q:24 46mΩ Rdc, 1400
- Murata 150 μH ±10% Bobbin Inductor Q:24 69mΩ Rdc, 1400
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor Q:32 32mΩ Rdc, 1400
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:25 160mΩ Rdc, 1400
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:28 226mΩ Rdc, 1400
- Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:37 100mΩ Rdc, 1400
- Murata 1.5 mH ±10% Bobbin Inductor Q:28 374mΩ Rdc, 1400
- Murata 1 mH ±10% Bobbin Inductor Q:30 460mΩ Rdc, 1400