Murata 22 μH ±10% Radial Inductor, Max SRF:17MHz, Q:50, 1.08A Idc, 90mΩ Rdc, 2200R

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.97

(exc. VAT)

£5.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 770 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.497£4.97
50 - 90£0.467£4.67
100 - 190£0.444£4.44
200 - 490£0.402£4.02
500 +£0.388£3.88

*price indicative

RS Stock No.:
240-602
Mfr. Part No.:
22R223C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

22 μH

Maximum DC Current

1.08A

Mounting Type

Radial

Maximum DC Resistance

90mΩ

Tolerance

±10%

Diameter

6.5mm

Length

45mm

Height

10.5mm

Dimensions

6.5 (Dia) x 10.5mm

Maximum Self Resonant Frequency

17MHz

Lead Pitch

3mm

Series

2200R

Terminal Type

Radial Leaded

Maximum Operating Temperature

+70°C

Minimum Quality Factor

50

Minimum Operating Temperature

-25°C

Murata 22R Series Radial Inductor


Resin coated miniature general purpose radial wire ended RF inductors
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm


Murata Leaded Inductors (Chokes)

Related links