Murata 330 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:25, 4.5A Idc, 91mΩ Rdc, 1400
- RS Stock No.:
- 228-602
- Mfr. Part No.:
- 1433445C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£3.40
(exc. VAT)
£4.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
- Plus 5 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £3.40 |
25 - 49 | £3.19 |
50 - 99 | £3.02 |
100 - 249 | £2.77 |
250 + | £2.70 |
*price indicative
- RS Stock No.:
- 228-602
- Mfr. Part No.:
- 1433445C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 330 μH | |
Maximum DC Current | 4.5A | |
Mounting Type | Radial | |
Maximum DC Resistance | 91mΩ | |
Tolerance | ±10% | |
Diameter | 31.8mm | |
Length | 31.8mm | |
Depth | 29.8mm | |
Height | 21.8mm | |
Dimensions | 31.8 x 29.8 x 21.8mm | |
Maximum Self Resonant Frequency | 1.6MHz | |
Lead Pitch | 29mm | |
Series | 1400 | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Radial Leaded | |
Minimum Quality Factor | 25 | |
Lead Diameter | 1.02mm | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 330 μH | ||
Maximum DC Current 4.5A | ||
Mounting Type Radial | ||
Maximum DC Resistance 91mΩ | ||
Tolerance ±10% | ||
Diameter 31.8mm | ||
Length 31.8mm | ||
Depth 29.8mm | ||
Height 21.8mm | ||
Dimensions 31.8 x 29.8 x 21.8mm | ||
Maximum Self Resonant Frequency 1.6MHz | ||
Lead Pitch 29mm | ||
Series 1400 | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||
Minimum Quality Factor 25 | ||
Lead Diameter 1.02mm | ||
Maximum Operating Temperature +85°C | ||
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Related links
- Murata 330 μH ±10% Bobbin Inductor Q:25 91mΩ Rdc, 1400
- Murata 470 μH ±10% Leaded Inductor Q:25 149mΩ Rdc, 1400
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:25 160mΩ Rdc, 1400
- Murata 680 μH ±10% Leaded Inductor Q:23 276mΩ Rdc, 1400
- Murata 680 μH ±10% Bobbin Inductor Q:23 300mΩ Rdc, 1400
- Murata 330 μH ±10% Leaded Inductor Q:68 263mΩ Rdc, 1500
- Bourns 680 μH ±10% Ferrite Leaded Inductor Q:20 1.6Ω Rdc, RLB
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:50 14Ω Rdc, B78148S