Phoenix Contact 2402980 LCD Colour Display / Touch Screen, 15.6in, 1366 x 768pixels
- RS Stock No.:
- 265-9085
- Distrelec Article No.:
- 302-39-085
- Mfr. Part No.:
- 2402980
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,299.01
(exc. VAT)
£1,558.81
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit |
---|---|
1 + | £1,299.01 |
*price indicative
- RS Stock No.:
- 265-9085
- Distrelec Article No.:
- 302-39-085
- Mfr. Part No.:
- 2402980
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Diagonal Display Size | 15.6in | |
Interface Type | USB | |
Resolution | 1366 x 768pixels | |
Touch Screen | Yes | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Diagonal Display Size 15.6in | ||
Interface Type USB | ||
Resolution 1366 x 768pixels | ||
Touch Screen Yes | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Basic line BL FPM 15.6 is an industrial flat-panel monitor that can be used in applications where a remote display location is required.
DisplayPort 1.2, VGA, and DVI-I input ports
Integrated configuration buttons
Ambient operating temperatures from -10 °C to 60 °C
15.6" touch screen display
Integrated configuration buttons
Ambient operating temperatures from -10 °C to 60 °C
15.6" touch screen display
Related links
- AUO G156XW01 V3 TFT LCD Colour Display 1366 x 768pixels
- AUO G156XW01 V3 + PCAP TFT LCD Colour Display 1366 x 768pixels
- Phoenix Contact 2402981 LCD Colour Display / Touch Screen 1366 x 768pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1920 x 1080pixels
- RS PRO TFT LCD Display / Touch Screen 1920 x 1080pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1024 x 768pixels
- RS PRO TFT LCD Display / Touch Screen 1024 x 768pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1024 x 768pixels