Texas Instruments CD4043BDW 4bit-Bit Latch, Transparent RS-Latch, 3 State, 16-Pin SOIC
- RS Stock No.:
- 807-2353
- Mfr. Part No.:
- CD4043BDW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-2353
- Mfr. Part No.:
- CD4043BDW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 4000 | |
| Latch Mode | Transparent | |
| Latching Element | RS-Latch | |
| Number of Bits | 4bit | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Set/Reset | Yes | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 10.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 7.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Latch Mode Transparent | ||
Latching Element RS-Latch | ||
Number of Bits 4bit | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Set/Reset Yes | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 10.5mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 3 V | ||
Width 7.6mm | ||
Minimum Operating Temperature -55 °C | ||
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
