Fluke PLS 180G 525nm Laser Colour Green Laser Level
- RS Stock No.:
- 185-3529
- Mfr. Part No.:
- PLS 180G KIT
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3529
- Mfr. Part No.:
- PLS 180G KIT
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Levelling Accuracy | ±0.3mm/m | |
| Working Environment | Outdoor | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 525nm | |
| Power Source | Battery | |
| Dimensions | 104 x 64 x 116mm | |
| Weight | 600g | |
| Height | 116mm | |
| Model Number p | PLS 180G | |
| Length | 104mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Levelling Accuracy ±0.3mm/m | ||
Working Environment Outdoor | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 525nm | ||
Power Source Battery | ||
Dimensions 104 x 64 x 116mm | ||
Weight 600g | ||
Height 116mm | ||
Model Number p PLS 180G | ||
Length 104mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Width 64mm | ||
- COO (Country of Origin):
- CN
The new PLS 180G green laser level professional self-levelling cross line laser level in both red and green is equipped for multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction.
Kit includes magnetic L-bracket for fast, easy overhang and center- line measurements and the UB9 Universal Wall/Ceiling Bracket for fine vertical adjustment and ceiling installation.
