Fluke PLS 6R 635nm Laser Colour Red Laser Level
- RS Stock No.:
- 185-3520
- Mfr. Part No.:
- PLS 6R SYS
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3520
- Mfr. Part No.:
- PLS 6R SYS
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Working Environment | Outdoor | |
| Alignment Level | Yes | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Dimensions | 104 x 64 x 116mm | |
| Weight | 600g | |
| Height | 116mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | PLS 6R | |
| Length | 104mm | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Working Environment Outdoor | ||
Alignment Level Yes | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Power Source Battery | ||
Dimensions 104 x 64 x 116mm | ||
Weight 600g | ||
Height 116mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p PLS 6R | ||
Length 104mm | ||
Width 64mm | ||
- COO (Country of Origin):
- CN
Plumb, level, and square with one tool. The PLS 6 is a professional self- levelling combination point and cross line laser level that includes vertical and horizontal modes with lines and points combined. Great for metal or wood stud installation, general layout, square alignment, or finish carpentry.
Additionally, these products feature a pendulum lock to secure the laser during transport or if dropped.
The kit includes floor stand, magnetic L-bracket, and UB9 wall and ceiling bracket for fast, easy overhang and center line measurements.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
The kit includes floor stand, magnetic L-bracket, and UB9 wall and ceiling bracket for fast, easy overhang and center line measurements.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.

