Bourns Surface LAN Ethernet Transformer, 85 °C, 0 °C 4.1 mm
- RS Stock No.:
- 222-6953
- Mfr. Part No.:
- SM43001EL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£3.56
(exc. VAT)
£4.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.56 |
| 10 - 49 | £2.88 |
| 50 - 199 | £2.27 |
| 200 - 399 | £2.21 |
| 400 + | £2.15 |
*price indicative
- RS Stock No.:
- 222-6953
- Mfr. Part No.:
- SM43001EL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -3dB | |
| Mount Type | Surface | |
| Depth | 4.1mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SM43001EL | |
| Standards/Approvals | RoHS Compliant, IEEE 802.3, Halogen Free | |
| Termination Type | Tin | |
| Supported Ethernet Standards | 10 GbE | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -3dB | ||
Mount Type Surface | ||
Depth 4.1mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Series SM43001EL | ||
Standards/Approvals RoHS Compliant, IEEE 802.3, Halogen Free | ||
Termination Type Tin | ||
Supported Ethernet Standards 10 GbE | ||
- COO (Country of Origin):
- CN
The Bourns SM43001EL Chip LAN Transformer Module 10 GbE is IEEE 802.3 Ethernet compatible has Common Mode Choke.
IEEE 802.3 Ethernet compatible
Halogen Free
Related links
- Bourns Surface LAN Ethernet Transformer 0 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.5 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 12.2 mm 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 3.22 mm 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6.1 mm
