Surface Mount Lan Ethernet Transformer, 15.1 x 7.1 x 4.25mm
- RS Stock No.:
- 201-3623
- Mfr. Part No.:
- 749020023A
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-3623
- Mfr. Part No.:
- 749020023A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1dB | |
| Mounting Type | Surface Mount | |
| Dimensions | 15.1 x 7.1 x 4.25mm | |
| Depth | 7.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1dB | ||
Mounting Type Surface Mount | ||
Dimensions 15.1 x 7.1 x 4.25mm | ||
Depth 7.1mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik is a WE-LAN 1000 Base-T transformer. It is a non-PoE with 1 port. It is available in SMD with ferrite as the base material and the contact plating is Cu-Ni-Sn. The power Ethernet is up to 150 Watts and speeds up to 1 Gbit/s. The transformer is compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt. The product is RoHS compliant and can be used in applications such as hubs, routers, switches, IP cameras, IoT applications.
IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt compliant
Compatible with industrial Ethernet systems like EtherCAT or Profinet
Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
Industrial temperatures range: -40°C up to +85°C
Compatible with industrial Ethernet systems like EtherCAT or Profinet
Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
Industrial temperatures range: -40°C up to +85°C

