Brady B-499 Nylon Cloth White White Print Label Roll, 25.4mm Width
- RS Stock No.:
- 213-8465
- Mfr. Part No.:
- M61C-1000-499
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.02
(exc. VAT)
£42.02
(inc. VAT)
- RS Stock No.:
- 213-8465
- Mfr. Part No.:
- M61C-1000-499
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Label Width | 25.4mm | |
| Roll Length | 9.14m | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Series | B-499 Nylon Cloth | |
| Works With Printer Models | BMP61, M611 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Label Width 25.4mm | ||
Roll Length 9.14m | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Series B-499 Nylon Cloth | ||
Works With Printer Models BMP61, M611 | ||
- COO (Country of Origin):
- MX
The Brady nylon cloth (B-499) wrap-around label are highly pliable to conform to tightly curved surface such as vials. It has low-profile material that adheres to surfaces that are smooth, rough or powder coated, as well as to irregular surface or surface with low surface energy. It used permanent acrylic type of adhesive.
Service temperature of -40 to 193° F
Thickness 0.0065 in
Thickness 0.0065 in

