Phoenix Contact White Label Roll, 20 mm Width, 500 Per Roll Qty, 7 mm

Stock information currently inaccessible
RS Stock No.:
521-067
Mfr. Part No.:
0819479
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

20mm

Label Quantity

500Per Roll

Label Length

7mm

Background Colour

White

Material

Polyester

Standards/Approvals

REACH, RoHS, cULus

COO (Country of Origin):
PL
The Phoenix Contact high-quality self-adhesive marker is designed for effective identification of electrical components, devices, and buttons. The product combines practicality with a sophisticated appearance, offering an excellent alternative to engraved labels. With the capable usage of various THERMOMARK printers, it allows for fast and cost-effective labelling tailored to your precise specifications. Featuring a robust adhesive and produced from durable materials, the marker promises strong performance in demanding environments, ensuring your labelling needs are consistently met with reliability.

Self-adhesive design facilitates easy application

High-quality finish provides a professional look

Compatible with multiple THERMOMARK printing systems

Durable construction withstands solvents and mechanical stress

Custom labelling service available to meet personalised requirements

Compliant with various industry standards for reliability

Tested for resistance against demanding environmental conditions

Suitable for a wide range of industrial applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy