Phoenix Contact White Label, 20 mm Width, 500 Per Roll Qty, 7 mm
- RS Stock No.:
- 269-122
- Mfr. Part No.:
- 0819479
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£145.93
(exc. VAT)
£175.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.93 |
*price indicative
- RS Stock No.:
- 269-122
- Mfr. Part No.:
- 0819479
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 20mm | |
| Label Quantity | 500Per Roll | |
| Label Length | 7mm | |
| Background Colour | White | |
| Material | Polyester | |
| Standards/Approvals | RoHS, REACH, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 20mm | ||
Label Quantity 500Per Roll | ||
Label Length 7mm | ||
Background Colour White | ||
Material Polyester | ||
Standards/Approvals RoHS, REACH, cULus | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Self-adhesive label is designed specifically for marking electrical components, devices, and buttons with clarity and precision. The excellent durability and high-quality visuals provided by this product make it an ideal choice for both indoor and outdoor applications.
Robust build quality guarantees long lasting performance under various conditions
Lightweight design aids in handling and application
Clear identification technology allows for straightforward component management
Tested for adhesion and scratch resistance to ensure reliability
Related links
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
- Phoenix Contact White Label Printer Roll 4000 Per Roll Qty, 7 mm
- HellermannTyton White Label Roll 1000 Per Pack Qty, 7 mm
- WAGO White White Print Label Roll 1000 Per Roll Qty
- Brady Yellow Label 2500 Per Roll Qty, 7 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 7 mm
- Siemens White White Print Label 3500 Per Roll Qty, 75 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 12.5 mm
