Brother PT-9800PCN Label Printer, 36mm Max Label Width
- RS Stock No.:
- 712-5702
- Mfr. Part No.:
- PT9800PCNZU1
- Brand:
- BROTHER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-5702
- Mfr. Part No.:
- PT9800PCNZU1
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Model | PT-9800PCN | |
| Application | Industrial | |
| Maximum Label Width | 36mm | |
| Resolution | 360 x 720dpi | |
| Wireless | No | |
| Dimensions | 116 x 193 x 140mm | |
| Connection Port | Ethernet, Serial, USB 1.1, USB 2.0 | |
| Height | 140mm | |
| Depth | 193mm | |
| Weight | 1.6kg | |
| Width | 116mm | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Model PT-9800PCN | ||
Application Industrial | ||
Maximum Label Width 36mm | ||
Resolution 360 x 720dpi | ||
Wireless No | ||
Dimensions 116 x 193 x 140mm | ||
Connection Port Ethernet, Serial, USB 1.1, USB 2.0 | ||
Height 140mm | ||
Depth 193mm | ||
Weight 1.6kg | ||
Width 116mm | ||
- COO (Country of Origin):
- CN
PT-9800PCN Labelling Machine
The office or warehouse can share the professional features of the PT-9800PCN easily as it's built-in networking allows all network users to create wide durable labels quickly without any software or driver installation required
Maximum resolution 360 x 720 Pixels
Display LED
Interface USB Network Serial
Connection to PC
Tape type TZ Tape HG Tape
Tape width 5-36mm
Number of fonts All True Type Fonts installed in your computer
Dimensions W x D x H 116 x 192.7 x 140 mm
Weight 1.58 Kg
Display LED
Interface USB Network Serial
Connection to PC
Tape type TZ Tape HG Tape
Tape width 5-36mm
Number of fonts All True Type Fonts installed in your computer
Dimensions W x D x H 116 x 192.7 x 140 mm
Weight 1.58 Kg


