Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width, UK Plug
- RS Stock No.:
- 210-1381
- Mfr. Part No.:
- BMP21-PLUS TeleDatacom Kit UK
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£247.45
(exc. VAT)
£296.94
(inc. VAT)
- RS Stock No.:
- 210-1381
- Mfr. Part No.:
- BMP21-PLUS TeleDatacom Kit UK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BMP21 PLUS | |
| Application | Data and telecommunications labelling, General identification, Wire and cable labelling | |
| Maximum Label Width | 19.05mm | |
| Lines of Printing | 4 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Keyboard Layout | ABC, CYRILLIC | |
| Resolution | 203dpi | |
| Wireless | No | |
| Connection Port | Bluetooth, USB, USB 2.0, Wi-Fi | |
| Dimensions | 114.30 x 241.30 x 63.50mm | |
| Height | 241.30mm | |
| Depth | 63.50mm | |
| Width | 114.30mm | |
| Weight | 0.75kg | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BMP21 PLUS | ||
Application Data and telecommunications labelling, General identification, Wire and cable labelling | ||
Maximum Label Width 19.05mm | ||
Lines of Printing 4 | ||
Handheld Yes | ||
Keyboard Yes | ||
Plug Type Type G - British 3-Pin | ||
Keyboard Layout ABC, CYRILLIC | ||
Resolution 203dpi | ||
Wireless No | ||
Connection Port Bluetooth, USB, USB 2.0, Wi-Fi | ||
Dimensions 114.30 x 241.30 x 63.50mm | ||
Height 241.30mm | ||
Depth 63.50mm | ||
Width 114.30mm | ||
Weight 0.75kg | ||
- COO (Country of Origin):
- MY
The Brady BMP21-PLUS Portable Label Printer is an all-in-one labeller for voice/Datacom, electrical and general industrial teams. With label materials designed specifically for harsh environments, the BMP21-Plus printer can quickly and easily create clear labels that stay stuck for years - despite extreme temperatures and curved or highly textured surfaces. Applications-Data and telecommunications labelling, Electrical labelling.
Display Type Monocolour LCD Screen
External Memory Type Stores 12 labels
Internal Memory Capacity 16 MB
Keyboard Type ABC
Memory Capacity Stores 12 labels
Operating Humidity Range 10%-90% (non-condensing)
Operating Temperature 5°C - 40°C
Power Source 6 AA Batteries, AC Adaptor, Rechargeable Battery
Power Supply Voltage 110 to 240 V
Storage humidity 10%-90% (non-condensing)
Storage Temperature -18° - 43°C.
External Memory Type Stores 12 labels
Internal Memory Capacity 16 MB
Keyboard Type ABC
Memory Capacity Stores 12 labels
Operating Humidity Range 10%-90% (non-condensing)
Operating Temperature 5°C - 40°C
Power Source 6 AA Batteries, AC Adaptor, Rechargeable Battery
Power Supply Voltage 110 to 240 V
Storage humidity 10%-90% (non-condensing)
Storage Temperature -18° - 43°C.
Supplied with
This printer ships in a hard case with a a Li-ion Battery, UK Power Cord, M21-750-499, M21-1250-427 and M21-250-423