Brother QL-820NWB Label Printer, 62mm Max Label Width, Euro Plug
- RS Stock No.:
- 146-5890
- Mfr. Part No.:
- QL820NWBUA1
- Brand:
- Brother
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5890
- Mfr. Part No.:
- QL820NWBUA1
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | QL-820NWB | |
| Application | Office | |
| Maximum Label Width | 62mm | |
| Handheld | No | |
| Plug Type | Type C - European Plug | |
| Resolution | 300dpi | |
| Wireless | Yes | |
| Connection Port | USB, Wi-Fi | |
| Width | 125mm | |
| Depth | 234mm | |
| Weight | 1.2kg | |
| Height | 145mm | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model QL-820NWB | ||
Application Office | ||
Maximum Label Width 62mm | ||
Handheld No | ||
Plug Type Type C - European Plug | ||
Resolution 300dpi | ||
Wireless Yes | ||
Connection Port USB, Wi-Fi | ||
Width 125mm | ||
Depth 234mm | ||
Weight 1.2kg | ||
Height 145mm | ||
- COO (Country of Origin):
- CN
Print labels from your PC, Mac, smartphone or tablet using USB, Ethernet, Wi-Fi and Bluetooth. Or alternatively use it in standalone mode by selecting and printing labels previously designed and uploaded to the memory, using the integrated backlit LCD display.
USB, Ethernet, Wi-Fi and Bluetooth connectivity with support for MFi and AirPrint
Large backlit LCD display for easy set-up and operation
Print in black and red without needing ink or toner
Built-in cutter to create your own length labels
Optional rechargeable Li-ion battery base for mobile labelling applications
Large backlit LCD display for easy set-up and operation
Print in black and red without needing ink or toner
Built-in cutter to create your own length labels
Optional rechargeable Li-ion battery base for mobile labelling applications
