Brother QL-810W Label Printer, 62mm Max Label Width, Euro Plug
- RS Stock No.:
- 146-5889
- Mfr. Part No.:
- QL810WUA1
- Brand:
- Brother
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5889
- Mfr. Part No.:
- QL810WUA1
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | QL-810W | |
| Application | Office | |
| Maximum Label Width | 62mm | |
| Handheld | No | |
| Plug Type | Type C - European Plug | |
| Resolution | 300dpi | |
| Connection Port | USB, Wi-Fi | |
| Height | 145mm | |
| Depth | 234mm | |
| Width | 125mm | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model QL-810W | ||
Application Office | ||
Maximum Label Width 62mm | ||
Handheld No | ||
Plug Type Type C - European Plug | ||
Resolution 300dpi | ||
Connection Port USB, Wi-Fi | ||
Height 145mm | ||
Depth 234mm | ||
Width 125mm | ||
Weight 1.1kg | ||
- COO (Country of Origin):
- CN
This high-speed label printer connects to your PC, Mac, smartphone or tablet using USB or Wi-Fi. The built-in P-touch Editor Lite software is so easy to use - simply connect the printer to your computer, click the icon to launch the software and design and print your labels. Thanks to its advanced print mechanism and special label roll, you can also print labels that can contain both black and red colours without the need for ink or toner
USB connectivity for quick and easy set-up
Print labels up to 62mm wide from your PC or Mac
Built-in label editing software doesn't need installing. Simply click to run
Print in black and red without needing ink or toner
Print on pre sized labels (for your address or shipping labels) or continuous rolls up to 62mm wide (for indoor/outdoor signage)
Print labels up to 62mm wide from your PC or Mac
Built-in label editing software doesn't need installing. Simply click to run
Print in black and red without needing ink or toner
Print on pre sized labels (for your address or shipping labels) or continuous rolls up to 62mm wide (for indoor/outdoor signage)


