Brady BMP41 Handheld Label Printer Kit, 25.40mm Max Label Width, UK
- RS Stock No.:
- 146-2879
- Mfr. Part No.:
- 711221
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2879
- Mfr. Part No.:
- 711221
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BMP41 | |
| Application | Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling | |
| Maximum Label Width | 25.40mm | |
| Handheld | Yes | |
| Plug Type | UK | |
| Keyboard Layout | QWERTY | |
| Resolution | 300dpi | |
| Dimensions | 152.40 x 290.00 x 90.00mm | |
| Connection Port | USB | |
| Height | 290mm | |
| Depth | 90mm | |
| Width | 152.40mm | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BMP41 | ||
Application Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling | ||
Maximum Label Width 25.40mm | ||
Handheld Yes | ||
Plug Type UK | ||
Keyboard Layout QWERTY | ||
Resolution 300dpi | ||
Dimensions 152.40 x 290.00 x 90.00mm | ||
Connection Port USB | ||
Height 290mm | ||
Depth 90mm | ||
Width 152.40mm | ||
Weight 1.3kg | ||
- COO (Country of Origin):
- MY
One and done. It's the rugged, portable solution that gives you the versatility to create your own length or already-sized die-cut and continuous labels up to 25mm for voice/datacom, electrical and general industrial environments. PC connectivity via USB. All-in-one cartridge for quick and easy label material change. No calibration required. 2 year Warranty.
The BMP™41 Label Printer is a rugged, portable solution that gives you the versatility to create die-cut or continuous labels up to 25 mm wide, anywhere, anytime Whether you are faced with your jobs for the day or one-off tasks, the BMP™41 printer is the one device for all of your labelling jobs - from wire marking and general ID to multi-area labels such as patch panel or terminal block and more. Print it once, print it all, get it done
Drop-tested printer with rubber corner bumpers provide optimal protection and security from falls and wear and tear conditions
Ergonomic, center balanced printer with grab and go ridged grip for easy handling.
Long life rechargeable battery allows printing on the go and decreases the need for frequent charging.
Prints up to 250 labels per day for higher volume printing.
Large LCD backlit display provides clear visibility.
QWERTY keypad, graphics library, hot keys and menu functions for fast label creation
WYSIWYG functionality means you can see what you are printing - youll only need to print once.
Magnet accessory for hands free printing.
Prints durable true-sized 25.4 mm wide identification to maximise amount of data on your label.
Take pride in your work with die-cut materials that make your job look uniform and professional or use a continuous material if you need to adjust the length of the label.
Fulfill your requirements with up to 10 different industry specified materials that last
Smart Cell Technology means your label format is automatically set up with no calibration.
Correct ribbon match for optimal print permanence.
Easy storage, transport and use of multiple cartridges
Quick and easy to change supplies, just pop in the needed cartridge.
Pull tab on cartridge allows for one handed removal when changing supplies.
Ergonomic, center balanced printer with grab and go ridged grip for easy handling.
Long life rechargeable battery allows printing on the go and decreases the need for frequent charging.
Prints up to 250 labels per day for higher volume printing.
Large LCD backlit display provides clear visibility.
QWERTY keypad, graphics library, hot keys and menu functions for fast label creation
WYSIWYG functionality means you can see what you are printing - youll only need to print once.
Magnet accessory for hands free printing.
Prints durable true-sized 25.4 mm wide identification to maximise amount of data on your label.
Take pride in your work with die-cut materials that make your job look uniform and professional or use a continuous material if you need to adjust the length of the label.
Fulfill your requirements with up to 10 different industry specified materials that last
Smart Cell Technology means your label format is automatically set up with no calibration.
Correct ribbon match for optimal print permanence.
Easy storage, transport and use of multiple cartridges
Quick and easy to change supplies, just pop in the needed cartridge.
Pull tab on cartridge allows for one handed removal when changing supplies.
