Brother QL-810W Label Printer, 62mm Max Label Width, UK Plug
- RS Stock No.:
- 136-7612
- Mfr. Part No.:
- QL810WZU1
- Brand:
- Brother
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7612
- Mfr. Part No.:
- QL810WZU1
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | QL-810W | |
| Application | Office | |
| Maximum Label Width | 62mm | |
| Handheld | No | |
| Plug Type | Type G - British 3-Pin | |
| Resolution | 300dpi | |
| Wireless | Yes | |
| Connection Port | USB, Wi-Fi | |
| Width | 125mm | |
| Depth | 234mm | |
| Height | 145mm | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model QL-810W | ||
Application Office | ||
Maximum Label Width 62mm | ||
Handheld No | ||
Plug Type Type G - British 3-Pin | ||
Resolution 300dpi | ||
Wireless Yes | ||
Connection Port USB, Wi-Fi | ||
Width 125mm | ||
Depth 234mm | ||
Height 145mm | ||
Weight 1.1kg | ||
- COO (Country of Origin):
- CN
QL-810W Wireless Label Printer
The Brother QL-810W printer is perfect for the office, workgroups, mail rooms and reception when you need a reliable and fast address label printer. Print labels from your PC, Mac, Smartphone or Tablet with this QL-810W high-speed label printer. The integrated P-touch Editor Lite label design software it is easy to use - simply connect to your computer. Click the icon and launch the software and design and print your labels. The advanced print mechanism and special label roll, you can print labels that contain black and red colours without the need for ink or toner
USB and WiFi connectivity with AirPrint support
Print-on pre-sized labels (for your address or shipping labels)
Print-on continuous rolls up to 62 mm wide (for indoor/outdoor signage)
Print from PC, Mac, smartphone or tablet
Built-in label editing software does not need installing. Simply click to run
Print in black and red without needing ink or toner
Integrated cutter to create your own length labels
Direct thermal technology
Memory capacity: 6 MB
Brother DK rolls (DK die-cut labels / DK continuous length tape)
Optional rechargeable Li-ion battery base for mobile labelling applications (RS 136-7609)
Print-on pre-sized labels (for your address or shipping labels)
Print-on continuous rolls up to 62 mm wide (for indoor/outdoor signage)
Print from PC, Mac, smartphone or tablet
Built-in label editing software does not need installing. Simply click to run
Print in black and red without needing ink or toner
Integrated cutter to create your own length labels
Direct thermal technology
Memory capacity: 6 MB
Brother DK rolls (DK die-cut labels / DK continuous length tape)
Optional rechargeable Li-ion battery base for mobile labelling applications (RS 136-7609)
The integrated cutter and continuous label rolls allows custom sized labels up to 1 m in length
Supplied with
QL-810W Wireless Label Printer
Ac adapter
Ac adapter power cable
USB cable
User guide
Warranty card
Quick setup guide
29 x 90 mm black print-on white standard address labels (100 labels)
62 mm black/red print-on continuous length paper tape (5 m)
Ac adapter
Ac adapter power cable
USB cable
User guide
Warranty card
Quick setup guide
29 x 90 mm black print-on white standard address labels (100 labels)
62 mm black/red print-on continuous length paper tape (5 m)


