Brady Black on Transparent Label Printer Tape, 38.1 mm Width, 63.5mm Label Length
- RS Stock No.:
- 478-1191
- Mfr. Part No.:
- XSL-116-427
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 478-1191
- Mfr. Part No.:
- XSL-116-427
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 38.1 mm | |
| Works With Printer Models | IDXPERT Label Printers | |
| Background Colour | Transparent | |
| Print Colour | Black | |
| Label Length | 63.5mm | |
| Label Quantity | 100 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 38.1 mm | ||
Works With Printer Models IDXPERT Label Printers | ||
Background Colour Transparent | ||
Print Colour Black | ||
Label Length 63.5mm | ||
Label Quantity 100 | ||
Non Compliant

