Tape,labelling,Brother,6mm,black on clear
- RS Stock No.:
- 235-0212
- Mfr. Part No.:
- TX-M11
- Brand:
- BROTHER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-0212
- Mfr. Part No.:
- TX-M11
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Tape Width | 6 mm | |
| Works With Printer Models | PT-7000, PT-8000, PT-PC | |
| Background Colour | Transparent | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 15 m | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Tape Width 6 mm | ||
Works With Printer Models PT-7000, PT-8000, PT-PC | ||
Background Colour Transparent | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 15 m | ||
RoHS Status: Not Applicable

