Brady B-569 on Brown Label Printer Tape, 101.60 mm Width, 101.6mm Label Width
- RS Stock No.:
- 177-9062
- Mfr. Part No.:
- B30C-4000-569-TN
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9062
- Mfr. Part No.:
- B30C-4000-569-TN
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 101.60 mm | |
| Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | |
| Background Colour | Tan | |
| Series | B-569 | |
| Laminated | No | |
| Label Width | 101.6mm | |
| Label Quantity | 1 Roll | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 101.60 mm | ||
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | ||
Background Colour Tan | ||
Series B-569 | ||
Laminated No | ||
Label Width 101.6mm | ||
Label Quantity 1 Roll | ||
Material Polyester | ||
- COO (Country of Origin):
- MX
Hi-Performance Polyester Tape (B-569) has low halide content and is designed for marking stainless steel pipes particularly in harsh environments.
Durable, ultra-smooth polyester labels with permanent pressure sensitive acrylic adhesive
Outdoor grade polyester tape can be thermal transfer printed
Withstands mild chemicals, oil and water
Enables printers with XY cutters to cut custom shapes or multiple labels out of a single continuous roll
Outdoor grade polyester tape can be thermal transfer printed
Withstands mild chemicals, oil and water
Enables printers with XY cutters to cut custom shapes or multiple labels out of a single continuous roll
