Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 48
£58.31
(exc. VAT)
£69.97
(inc. VAT)
- RS Stock No.:
- 178-0259
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material | PP | |
Capacity | 100ml | |
Neck Type | Wide Neck | |
Dimensions | 47 Dia. x 53mm | |
Diameter | 47mm | |
Length | 53mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material PP | ||
Capacity 100ml | ||
Neck Type Wide Neck | ||
Dimensions 47 Dia. x 53mm | ||
Diameter 47mm | ||
Length 53mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO 100ml Polypropylene Container With Wide Neck
This lightweight and durable PP plastic container from our trusted and highly reliable own brand RS PRO is an ideal container for storing chemicals and liquids within a laboratory due to it's chemical resistant and leakproof design. These HDPE plastic tubs feature embossed S.P.I. recycling codes, along with a wide neck to allow liquids and other materials to be transferred and stored with ease. These cost-effective plastic containers also feature a screw cap to safely keep chemicals and liquids contained, reducing the risk of spillages and deterioration.
Features and benefits
• Lightweight and durable PP (polypropylene) design
• Imprinted S.P.I. recycling codes
• Chemical and acid resistant material, ideal for labware
• Leakproof container
• Screw cap for an airtight and leakproof seal
• Can store 100ml liquid
• Imprinted S.P.I. recycling codes
• Chemical and acid resistant material, ideal for labware
• Leakproof container
• Screw cap for an airtight and leakproof seal
• Can store 100ml liquid
What are Polypropylene containers used for?
Polypropylene containers are commonly used to contain chemicals and liquids in a range of environments such as a laboratory or animal feel on a farm. Polypropylene tubs are used as a cost-efficient container for a number of things such as:
• Food
• Alcohols
• Shampoo
• Acids
• Detergents
• Animal feed
• Food
• Alcohols
• Shampoo
• Acids
• Detergents
• Animal feed
What is PP?
PP refers to Polypropylene, a type of plastic commonly used in containers and packaging. PP has a high chemical resistance and leakproof properties making it an ideal storage solution for laboratories.
Difference between PP and HDPE?
Although they have similarities such as their resistance to acids and chemical solvents, PP and HDPE are different and are each best suited to certain applications. The biggest difference is the density, with HDPE having a higher density making it a tougher type of plastic.