RS PRO 1L PP Wide Neck

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£3.748

(exc. VAT)

£4.498

(inc. VAT)

RS Stock No.:
178-0231
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

PP

Capacity

1L

Neck Type

Wide Neck

Dimensions

28 Dia. x 214mm

Diameter

28mm

Length

214mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

RS PRO PP round bottle with wide neck, 1000ml


  • Material: PP

  • Capacity: 1000ml

  • Neck type: Wide

  • Bottle type: Round

  • Dimensions: 28(dia.) x214mm

  • Diameter: 28 mm

  • Length: 214 mm