Phoenix Contact Knife 3 mm, 1 per Package
- RS Stock No.:
- 133-943
- Mfr. Part No.:
- 1212313
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£34.08
(exc. VAT)
£40.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.08 |
*price indicative
- RS Stock No.:
- 133-943
- Mfr. Part No.:
- 1212313
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Knife Blade | |
| Blade Type | Knife | |
| Blade Width | 3mm | |
| Number of Pieces | 1 | |
| Blade Length | 27.6mm | |
| Standards/Approvals | EU REACH SVHC, EAC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Knife Blade | ||
Blade Type Knife | ||
Blade Width 3mm | ||
Number of Pieces 1 | ||
Blade Length 27.6mm | ||
Standards/Approvals EU REACH SVHC, EAC, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Spare Knife is designed for use with WIREFOX-D 40. It features a 3mm blade width and comes as a single piece. The knife is ideal for various cutting applications and is made of durable materials, ensuring long-lasting performance.
3mm blade width for precise cutting
Single piece construction for convenience
Durable materials for long lasting performance
Related links
- Phoenix Contact Knife 125 mm, 1 per Package
- Phoenix Contact Knife 20 mm, 1 per Package
- Phoenix Contact V Replacement, 1 per Package
- Phoenix Contact Replacement, 1 per Package
- Phoenix Contact Steel Replacement, 1 per Package
- Phoenix Contact Replacement 18 mm, 1 per Package
- Knipex Steel Flat Cutter Blade 1 per Package
- SAM Pointed Knife Blade 1 per Package
