Phoenix Contact Replacement blade, 1 per Package
- RS Stock No.:
- 129-857
- Mfr. Part No.:
- 1205626
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£177.08
(exc. VAT)
£212.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £177.08 |
*price indicative
- RS Stock No.:
- 129-857
- Mfr. Part No.:
- 1205626
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Blade Type | Replacement blade | |
Number of Pieces | 1 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Blade Type Replacement blade | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact spare knife for the CF 3000 2.5 automatic stripping and crimping device is a high quality replacement blade designed for efficient and precise cutting. It features a compact design and is easy to install, making it a convenient solution for your electrical work.
2.5 mm2 cross section range
RoHS and REACH compliant
RoHS and REACH compliant
Related links
- Phoenix Contact Replacement blade, 1 per Package
- Phoenix Contact Replacement blade 18 mm, 1 per Package
- Phoenix Contact V Replacement blade, 1 per Package
- Phoenix Contact Steel Replacement blade, 1 per Package
- Knipex Steel Flat Replacement blade, 1 per Package
- Phoenix Contact Replacement blade
- SAM Pointed Knife Blade, 1 per Package
- SAM U Knife Blade, 1 per Package