Phoenix Contact V Replacement, 1 per Package
- RS Stock No.:
- 129-846
- Mfr. Part No.:
- 1205215
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£278.57
(exc. VAT)
£334.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.57 |
*price indicative
- RS Stock No.:
- 129-846
- Mfr. Part No.:
- 1205215
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Knife Blade | |
| Blade Shape | V | |
| Blade Type | Replacement | |
| Number of Pieces | 1 | |
| Standards/Approvals | EAC, EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Knife Blade | ||
Blade Shape V | ||
Blade Type Replacement | ||
Number of Pieces 1 | ||
Standards/Approvals EAC, EU RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact spare knife is designed for use with the CF 1000 automatic stripping and crimping device. It is a replacement blade for 0.25 mm2 to 2.5 mm2. The knife is a high quality accessory that ensures precise and efficient wire stripping and crimping operations.
Comes with a V shaped design
RoHS and REACH compliant
Related links
- Phoenix Contact V Replacement, 1 per Package
- Phoenix Contact Replacement, 1 per Package
- Phoenix Contact Steel Replacement, 1 per Package
- Phoenix Contact Replacement 18 mm, 1 per Package
- Phoenix Contact Knife 125 mm, 1 per Package
- Phoenix Contact Knife 20 mm, 1 per Package
- Phoenix Contact Knife 3 mm, 1 per Package
- Knipex Steel Flat Replacement 11 mm, 1 per Package
