Cherry Wired PS/2 & USB Compact, Ergonomic Keyboard, AZERTY, Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
773-9304
Mfr. Part No.:
G86-22000FRADAB
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2 & USB

Keyboard Type

Compact, Ergonomic

Keyboard Layout

AZERTY

Colour

Black

Dimensions

462 x 175 x 36mm

Height

36mm

Width

462mm

Depth

175mm

Multimedia Keys

9

Normal Keys

105

COO (Country of Origin):
DE

CyMotion Expert


A capable robust keyboard, the elegant CyMotion design is nearly indestructible and offers top performance and precise actuation, even after many years.

Compact, ergonomic design
Advanced keyboard technology for precise, quiet key actuation
Robust design for long-lived reliable performance
20% larger key surface for increased comfort
Special construction & integrated draining channels ensure that operation is not affected by dust, dirt or spilled liquids.
USB and PS/2 interfaces
8 HotKeys for various Windows functions
Special KeyM@n-Key for activating additional 2nd level functions on the function keys
Dimensions: 462x175x36mm
Cable Length: approx. 1.8m
2 year manufacturers warranty