Lorlin Key Switch, DPDT, 1 A @ 24 V dc 2-Way Common-Key

Bulk discount available

Subtotal (1 unit)*

£11.41

(exc. VAT)

£13.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.41
10 - 49£10.90
50 - 99£10.14
100 - 249£9.17
250 +£7.89

*price indicative

RS Stock No.:
739-2905
Mfr. Part No.:
IRL-5-M-S-2-RS
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

DPDT

Key Trapping

Yes

Contact Current Rating

1 A @ 24 V dc

Key Type

Common

Terminal Type

Solder

Case Material

Polyamide

Bezel Shape

Tapered

Depth Behind Panel

29.6mm

Key Index Angle

60°

Contact Material

Silver Plated Brass

Standards Met

RoHS

Maximum Operating Temperature

+65°C

Mechanical Life

10000Cycles

Operating Temperature Range

-20 → +65°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB

Lorlin Key Switch


The Lorlin key switch has a double pole double throw (DPDT) contact configuration. It has a zinc alloy housing with a tapered bezel. It is supplied with 2 nickel-plated mild steel keys.
The switch has a contact current rating of 1A at 24VDC.

Features and Benefits


Number of positions are 2
Switch operation is momentary
Key trapping
Random key
Solder terminal
Polyamide case material
Bezel shape is tapered
Depth behind panel is 29.6mm
Key index angle of 60°
Contact material is silver-plated brass
Mechanical life is 10,000 cycles
Operating temperature ranges between -20°C and 65°C

Applications


Control panels
Lighting operations

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Related links