Eaton RMQ-Titan 2-position Key Switch Head, Latching, 22 mm Cutout

Subtotal (1 unit)*

£59.51

(exc. VAT)

£71.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 06 April 2026
  • Plus 14 unit(s) shipping from 06 April 2026
  • Plus 9 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.51

*price indicative

RS Stock No.:
893-8580
Mfr. Part No.:
111778 M22-WRS-MS2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

RMQ-Titan

Cutout Diameter

22mm

Number of Positions

2

Key Type

MS2

Switch Operation

Latching

IP Rating

IP66

Angle of Throw

40 °

Number of Keys

1

Standards/Approvals

CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, IEC/EN 60947, UL, CSA, IEC/EN 60947-5, CE, UL 508

Hazardous Area Certification

No

Eaton RMQ Titan Series Key Switch Head, 40 ° Angle of Throw, IP66 - 111778 M22-WRS-MS2


This key switch head by Eaton is a durable and reliable solution for various industrial applications. With a 22mm cutout size, this product offers high-quality performance and security in key-operated button applications.

Features & Benefits


• Key-operated actuator with 2 positions for maintained function

• Offers a secure solution with one key provided

• Can be easily integrated with SmartWire-DT for efficient connectivity

• Resistant to harsh environments with IP66 weatherproof rating

Applications


• Ideal for machinery requiring secure access control

• Suitable for industrial control panels and switchgear applications

Can it be used in outdoor applications?


Yes, the key switch head is IP66 rated, making it suitable for outdoor use.

Will it work with other Eaton components?


Yes, it integrates with other Eaton products for a complete solution.

Is it easy to install?


The key switch head is designed for easy installation in various industrial settings.

Note

Eaton formerly known as Moeller

Related links