Eaton RMQ-Titan 2-position Key Switch Head, Latching, 23 mm Cutout

Subtotal (1 unit)*

£59.51

(exc. VAT)

£71.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.51

*price indicative

RS Stock No.:
110-4493
Mfr. Part No.:
111781 M22-WRS-MS3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

RMQ-Titan

Cutout Diameter

23mm

Number of Positions

2

Key Type

MS3

Switch Operation

Latching

IP Rating

IP66

Angle of Throw

40 °

Number of Keys

1

Hazardous Area Certification

No

Mechanical Life

100000Operations

Standards/Approvals

IEC/EN 60947, VDE 0660, UL/CSA Type 3R, CE, CSA-C22.2 No. 14-05, 4X, UL, UL 508, CSA, CSA-C22.2 No. 94-91

COO (Country of Origin):
DE

Eaton RMQ Titan Key Switch Actuator, 60° Throw Angle, 2 Positions - RMQ-Titan / M22 Series - 111781 M22-WRS-MS3


Keep your machine controls safely locked with this key switch actuator from Eaton. It means your equipment can't be tampered with as it only operates with the key supplied. Removing the key is possible from either one of the switch's two positions. A latching mechanism means the actuator remains in the position you leave it in, so there's no need for constant supervision. For convenience, it fits into a standard 22.5mm mounting hole in your panel. You'll find key switches like this one used in the management of automated production lines and to keep construction equipment running without a hitch.

Features & Benefits


• Corrosion-resistant titanium bezel stays strong in damp conditions

• Service life of 100,000 mechanical cycles to keep up with demanding applications

• IP66 rating indicates total protection against dust and pressurised water jets, so it holds its own in demanding settings

How many times can I turn this switch head in an hour?


This product manages up to 100 operations an hour, making it a safe choice for controlling gear you use often.

Note

Eaton formerly known as Moeller

Related links