Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Security & Ironmongery
Key Cabinets & Safes
Key Cabinets
Security & Ironmongery
Key Cabinets & Safes
Key Cabinets
RS PRO Key Cabinet 20
RS Stock No.:
351-8526
Mfr. Part No.:
KS20
Brand:
RS PRO
Image representative of range
View all Key Cabinets
Discontinued product
Alternative
Compare
Securikey Key Cabinet 20
£56.59
Each
RS Stock No.:
219-734
RS Stock No.:
351-8526
Mfr. Part No.:
KS20
Brand:
RS PRO
Legislation and Compliance
Legislation and Compliance
RoHS Status: Not Applicable
Statement of conformity
Specifications
Specifications
Attribute
Value
Cabinet Type
Key Cabinet
Capacity
20
Material
Steel
Depth
80 mm
Height
255 mm
Width
255mm
RS Stock No.:
351-8526
Mfr. Part No.:
KS20
Brand:
RS PRO
Legislation and Compliance
Specifications
Legislation and Compliance
RoHS Status: Not Applicable
Statement of conformity
Specifications
Attribute
Value
Cabinet Type
Key Cabinet
Capacity
20
Material
Steel
Depth
80 mm
Height
255 mm
Width
255mm