Molex, C-Grid Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.55

(exc. VAT)

£3.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,075 unit(s) ready to ship
  • Plus 385 unit(s) ready to ship from another location
  • Plus 5,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.51£2.55
125 - 495£0.334£1.67
500 - 2495£0.322£1.61
2500 - 4995£0.264£1.32
5000 +£0.254£1.27

*price indicative

RS Stock No.:
270-6261
Mfr. Part No.:
90059-0007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Shunt

Number of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number of Rows

1

Length

5.1mm

Width

2.54mm

Depth

4.85mm

Series

C-Grid

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

15mΩ

Series Number

90059

Molex C-Grid III 2.54mm Micro Shunts - 90059 Series


C-Grid III 90059 series 2.54mm micro shunts with a low profile design for use with 0.64mm square and round pins. These C-Grid III female micro shunts have UL94V-0 polyester housings and are available with tin or gold plated contacts

Molex C-Grid Series Shunt, 2 Contact Number, 2.54mm Pitch - 90059-0007


This is a C-Grid® micro shunt connector designed for a 2.54mm pitch application. With a compact design, it measures 5.1mm in length, 2.54mm in width, and 4.85mm in depth. This female shunt connector features robust phosphor bronze contacts, with tin plating over nickel for enhanced durability and performance.

Features & Benefits


• Contains 2 contacts for efficient circuit management
• Offers a low maximum contact resistance of 15 mΩ
• Designed for surface mount termination to simplify installation
• Operates effectively within a temperature range of -55°C to +125°C
• Available in black resin for compatibility with various applications
• Compliant with RoHS standards ensuring environmental safety

Applications


• Used with 0.64/.025 square and round pins
• Ideal for automation and electronic systems
• Commonly integrated into electrical and mechanical devices
• Utilised in low-profile assembly requirements

What is the maximum current rating for each contact?


The maximum current per contact is rated at 1.5A, suitable for various applications requiring efficient power delivery.

How does the product's material affect its performance in high-temperature environments?


The shunt is made from durable materials that withstand temperatures ranging from -55°C to +125°C, ensuring reliable performance in extreme conditions.

Can this connector be used in automated manufacturing processes?


Yes, its surface mount capabilities make it ideal for automated assembly lines, facilitating faster production times.

What types of pins can be connected to this shunt?


It is designed to accommodate 0.64/.025 square and round pins, allowing for versatile connectivity options.

Standards

DIN 41651; HE13/14


2.54mm Molex C-Grid III Range



Related links