Portwest FR704 Black, Breathable, Waterproof, Windproof Jacket, M
- RS Stock No.:
- 314-591
- Mfr. Part No.:
- FR704BKRM
- Brand:
- Portwest
Subtotal (1 unit)*
£147.90
(exc. VAT)
£177.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.90 |
*price indicative
- RS Stock No.:
- 314-591
- Mfr. Part No.:
- FR704BKRM
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Clothing Type | Softshell Jacket | |
| Colour | Black | |
| Material Properties | Breathable, Waterproof, Windproof | |
| Style | Jacket | |
| Gender | Unisex | |
| Series | FR704 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Clothing Type Softshell Jacket | ||
Colour Black | ||
Material Properties Breathable, Waterproof, Windproof | ||
Style Jacket | ||
Gender Unisex | ||
Series FR704 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest WX3 FR Modaflame Softshell offers inherent flame-resistant qualities that remain intact even after washing, ensuring long-lasting protection. It provides excellent defense against radiant and convective heat, making it ideal for hazardous environments. Designed with multiple utility pockets for ample storage, this softshell is non-magnetic, being nickel and ferrous-free, for added safety in sensitive areas.
Contrast colouring for added style
Hook and loop cuffs for a secure fit
Dropped back hem for better coverage
Hook and loop cuffs for a secure fit
Dropped back hem for better coverage
