- RS Stock No.:
- 878-2564
- Mfr. Part No.:
- S12B
- Brand:
- Switchcraft
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 878-2564
- Mfr. Part No.:
- S12B
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
5.2mm Panel Mount Jack
Professional range of Switchcraft 5.2 mm panel mount jacks from the S12 series. All models are highly reliable and excellent quality.
Features & Benefits
Panel Mount
Unshielded
Silver
Unshielded
Silver
5.2mm Switchcraft
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Chassis Mount |
Type | Open Frame Jack |
Body Orientation | Straight |
Termination Method | Sleeve |
Contact Plating | Nickel |
Current Rating | 1A |
Housing Material | Rigid Plastic |
Voltage Rating | 25 V dc |
Contact Material | Copper Alloy |
No of Poles/ Way | 3 |