ROHM RPMS1371-H19E4A, 36.7kHz IR Receiver, 8m Range, SMT, 4.33 x 2.45 x 2.49mm
- RS Stock No.:
- 700-7752
- Mfr. Part No.:
- RPMS1371-H19E4A
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-7752
- Mfr. Part No.:
- RPMS1371-H19E4A
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Carrier Frequency | 36.7kHz | |
| Maximum Transmission Distance | 8m | |
| Output Current | 2mA | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.33 x 2.45 x 2.49mm | |
| Height | 2.49mm | |
| Length | 4.33mm | |
| Maximum Operating Temperature | +85 °C | |
| Package Type | SMD | |
| Operating Temperature Range | -40 → +85 °C | |
| Width | 2.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Carrier Frequency 36.7kHz | ||
Maximum Transmission Distance 8m | ||
Output Current 2mA | ||
Mounting Type Surface Mount | ||
Dimensions 4.33 x 2.45 x 2.49mm | ||
Height 2.49mm | ||
Length 4.33mm | ||
Maximum Operating Temperature +85 °C | ||
Package Type SMD | ||
Operating Temperature Range -40 → +85 °C | ||
Width 2.45mm | ||
Minimum Operating Temperature -40 °C | ||
IR Remote Control Receiver - Rohm
IR Remote Control Receivers, ROHM
