Vishay, 36 kHz IR Receiver ±75°, 15 m Range 2 V 5.5V, Surface 3.95 mm Epoxy 0.8 mm 8-Pin 3.95mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
257-6903
Mfr. Part No.:
TSOP57436TT1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

36kHz

Maximum Transmission Distance

15m

Angle of Half Transmission Distance

±75°

Packaging

Tape & Reel

Output Current

0.5mA

Number of Pins

8

Mount Type

Surface

Minimum Operating Temperature

-25°C

Range Automatic Gain Control AGC

Yes

Package Type

Epoxy

Maximum Operating Temperature

85°C

Length

0.8mm

Height

3.95mm

Maximum Supply Voltage

5.5V

Width

3.95mm

Standards/Approvals

GADSL, REACH, Halogen Free, IEC 62474, RoHS

Minimum Supply Voltage

2V

Automotive Standard

No

Series

TSOP

Supply Current

0.45mA

The Vishay IR receiver module is optimized for long burst remote control systems in different environments. The customer can chose between different IC settings (AGC variants), to find the optimum solution for his application. The higher the AGC, the better noise is suppressed, but the lower the code compatibility. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. These components have not been qualified to automotive specifications.

Individual IC settings to reach maximum performance

Immunity against noise (lamps, LCD TV, Wi-Fi)

Low supply current

Photo detector and preamplifier in one package

Supply voltage: 2.0 V to 5.5 V

Related links