Vishay TSOP34338, 38kHz IR Receiver, 950nm ± 45, 45m Range
- RS Stock No.:
- 257-6897
- Mfr. Part No.:
- TSOP34338
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 90 units)*
£49.14
(exc. VAT)
£58.95
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,440 unit(s), ready to ship
Units | Per unit | Per Tube* |
---|---|---|
90 - 90 | £0.546 | £49.14 |
180 - 450 | £0.368 | £33.12 |
540 - 990 | £0.359 | £32.31 |
1080 - 2070 | £0.35 | £31.50 |
2160 + | £0.341 | £30.69 |
*price indicative
- RS Stock No.:
- 257-6897
- Mfr. Part No.:
- TSOP34338
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Carrier Frequency | 38kHz | |
Maximum Transmission Distance | 45m | |
Angle of Half Transmission Distance | ± 45 | |
Wavelength of Peak Sensitivity | 950nm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ± 45 | ||
Wavelength of Peak Sensitivity 950nm | ||
The Vishay IR Sensor IC is miniaturized receivers for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.
Very low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Improved shielding against EMI
Supply voltage: 2.5 V to 5.5 V
Improved immunity against ambient light
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Improved shielding against EMI
Supply voltage: 2.5 V to 5.5 V
Improved immunity against ambient light
Related links
- Vishay TSOP34338 950nm ± 45, 45m Range
- Vishay TSOP38538 950nm ±45 ° 2.5 V - 5.5V 6 x 5.6 x 6.95mm
- Vishay TSOP38138 950nm ±45 ° 2.5 V - 5.5V 5 x 4.8 x 6.95mm
- Vishay TSOP4338 950nm ±45 ° 2.5 V - 5.5V 6 x 5.6 x 6.95mm
- Vishay TSOP2138 950nm ±45 ° 2.5 V - 5.5V 6 x 5.6 x 6.95mm
- Vishay TSOP32538 950nm ±45 ° 2.5 V - 5.5V 6 x 5.6 x 6.95mm
- Vishay TSOP32138 950nm ±45 ° 2.5 V - 5.5V 6 x 5.6 x 6.95mm
- Vishay TSOP31438 950nm ±45 ° 2.5 V - 5.5V 10 x 5.8 x 12.5mm