Vishay, 38 kHz IR Receiver ±50°, 8 m Range 2 V 3.6V, Surface Mount 3.2 mm TSOP 6.8 mm 3-Pin 3mm

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£39.70

(exc. VAT)

£47.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,245 unit(s), ready to ship

Units
Per unit
50 - 120£0.794
125 - 245£0.518
250 - 495£0.506
500 +£0.492

*price indicative

Packaging Options:
RS Stock No.:
230-8369P
Mfr. Part No.:
TSSP95038TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

38kHz

Maximum Transmission Distance

8m

Angle of Half Transmission Distance

±50°

Packaging

Tape & Reel

Orientation

Top View

Output Current

5mA

Number of Pins

3

Mount Type

Surface Mount

Minimum Operating Temperature

-25°C

Package Type

TSOP

Maximum Operating Temperature

85°C

Height

3.2mm

Maximum Supply Voltage

3.6V

Width

3mm

Standards/Approvals

JEDEC

Length

6.8mm

Minimum Supply Voltage

2V

Supply Current

5mA

Automotive Standard

No

The Vishay IR sensor module for reflective sensor with 38 kHz carrier frequency is compact infrared detector modules for presence, proximity, or light curtain applications. They provide an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency shown in the parts table. It uses continuous AC signal or burst pattern of infrared light. Visible light is suppressed by IR filter.

It provides shielding against EMI

It has up to 2 m for presence and proximity sensing