Vishay TSOP38233, 33kHz IR Receiver, 950nm 45 deg, 24m Range, 2.5 V - 5.5V, Through Hole, 5.0 x 6.95 x 4.8mm
- RS Stock No.:
- 180-8119P
- Mfr. Part No.:
- TSOP38233
- Brand:
- Vishay
Subtotal 20 units (supplied in a bag)*
£1.74
(exc. VAT)
£2.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 + | £0.087 |
*price indicative
- RS Stock No.:
- 180-8119P
- Mfr. Part No.:
- TSOP38233
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 33kHz | |
| Maximum Transmission Distance | 24m | |
| Angle of Half Transmission Distance | 45 deg | |
| Wavelength of Peak Sensitivity | 950nm | |
| Daylight Filter Type | Epoxy Package | |
| Mounting Type | Through Hole | |
| Dimensions | 5.0 x 6.95 x 4.8mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 33kHz | ||
Maximum Transmission Distance 24m | ||
Angle of Half Transmission Distance 45 deg | ||
Wavelength of Peak Sensitivity 950nm | ||
Daylight Filter Type Epoxy Package | ||
Mounting Type Through Hole | ||
Dimensions 5.0 x 6.95 x 4.8mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
- COO (Country of Origin):
- PH
The Vishay TSOP341 series are miniaturized receiver module for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding and the device are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.
Very low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Photo detector and preamplifier in one package
Internal filter for PCM frequency
