Vishay, 38 kHz IR Receiver ±50°, 40 m Range 2.5 V 5.5V, Surface Mount 2.5 mm TSOP 6.8 mm 4-Pin 3mm

Subtotal (1 reel of 2300 units)*

£1,587.00

(exc. VAT)

£1,909.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2300 +£0.69£1,587.00

*price indicative

RS Stock No.:
165-2661
Mfr. Part No.:
TSSP77038TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

38kHz

Product Type

IR Receiver

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50°

Packaging

Tape & Reel

Orientation

Top View

Output Current

5mA

Number of Pins

4

Mount Type

Surface Mount

Minimum Operating Temperature

-25°C

Package Type

TSOP

Maximum Operating Temperature

85°C

Height

2.5mm

Length

6.8mm

Standards/Approvals

JEDEC

Width

3mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Current

5mA

Automotive Standard

No

COO (Country of Origin):
PH

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor


Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range

30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor


Related links