Vishay TSOP31238, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 12.5 mm TSOP 10 mm 3-Pin 5.8mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-1747
Mfr. Part No.:
TSOP31238
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

38kHz

Product Type

IR Receiver

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±45°

Packaging

Tape & Reel

Orientation

Top View

Output Current

5mA

Number of Pins

3

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Package Type

TSOP

Maximum Operating Temperature

85°C

Length

10mm

Width

5.8mm

Standards/Approvals

JEDEC

Height

12.5mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Automotive Standard

No

Supply Current

0.9mA

Vishay TSOP312/314 Series IR Receiver Modules


The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected to a microprocessor for decoding.

The TSOP314.. series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP314.. may suppress some data signals. The TSOP312.. series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP314.. series containing the newer AGC4.

These components have not been qualified according to automotive specifications.

• Very low supply current

• Photo detector and preamplifier in one package

• Internal filter for PCM frequency

• Supply voltage: 2.5 V to 5.5 V

• Improved immunity against ambient light

• Insensitive to supply voltage ripple and noise

IR Remote Control Receivers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy