Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package

Bulk discount available

Subtotal 100 units (supplied in a bag)*

£55.50

(exc. VAT)

£66.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 350 unit(s), ready to ship

Units
Per unit
100 - 240£0.555
250 - 490£0.535
500 - 990£0.522
1000 +£0.473

*price indicative

Packaging Options:
RS Stock No.:
699-7691P
Mfr. Part No.:
TSHG6400
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

850nm

Product Type

IR LED

Package Type

5 mm (T-1 3/4)

Radiant Flux

50mW

Radiant Intensity

700mW/sr

Packaging

Bulk

Mount Type

Through Hole

Angle of Half Intensity

22°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

LED Material

GaAlAs

Standards/Approvals

WEEE 2002/96/EC, RoHS 2002/95/EC, JEDEC JS709A

Maximum Supply Voltage

5V

Automotive Standard

No

Vishay TSHG Series IR Emitting Diodes


The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.

Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.

Features of the TSHG IR LEDs:

T-1 3/4 (5mm) package

Peak wavelength: 830nm or 850nm

Some with stand-off leads

High reliability

High radiant power and intensity

Low forward voltage

Infrared (IR) Light Emitters, Vishay