Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package

Bulk discount available

Subtotal 100 units (supplied in a bag)*

£26.00

(exc. VAT)

£31.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,190 unit(s), ready to ship

Units
Per unit
100 - 240£0.26
250 - 490£0.253
500 - 990£0.238
1000 +£0.231

*price indicative

Packaging Options:
RS Stock No.:
699-7666P
Mfr. Part No.:
TSHF5410
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

890nm

Product Type

IR LED

Package Type

5 mm (T-1 3/4)

Radiant Flux

50mW

Packaging

Bulk

Radiant Intensity

70mW/sr

Mount Type

Through Hole

Angle of Half Intensity

22°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

LED Material

GaAlAs

Standards/Approvals

WEEE 2002/96/EC, RoHS Directive 2002/95/EC

Maximum Supply Voltage

5V

Automotive Standard

No

Vishay TSHF Series IR Emitting Diodes


The TSHF series, from Vishay Semiconductors, are through hole Infrared (IR) LEDs in GaAlAs double hetero (DH) technology. They are in a clear, untinted plastic package. Suitable applications include infrared remote control and Air data transmission.

Peak wavelength: 890nm

High reliability

High radiant power and intensity

Low forward voltage

T-1 3/4 (5 mm) form packages

Stand-off leads options

Infrared (IR) Light Emitters, Vishay