VSMY2941GX01 Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- RS Stock No.:
- 230-8408
- Mfr. Part No.:
- VSMY2941GX01
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£4.20
(exc. VAT)
£5.05
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,525 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.168 | £4.20 |
*price indicative
- RS Stock No.:
- 230-8408
- Mfr. Part No.:
- VSMY2941GX01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 940nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Package Type | Subminiature | |
| Radiant Flux | 40mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 115mW/sr | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 8° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | VSMY2941 | |
| LED Material | GaAlAs | |
| Standards/Approvals | AEC-Q101 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 940nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Package Type Subminiature | ||
Radiant Flux 40mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 115mW/sr | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 8° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series VSMY2941 | ||
LED Material GaAlAs | ||
Standards/Approvals AEC-Q101 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q101 | ||
The Vishay high speed infrared emitting diode is based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, moulded in clear, untinted plastic packages (with lens) for surface mounting (SMD). It comes in gullwing package form.
It is compliant to RoHS directive and lead
It is AEC-Q101 qualified
Related links
- Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- VSMY2940GX01 Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- VSMG2020X01 Vishay 870 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- Vishay 870 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface Mount package
- VSMB2943GX01 Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface Mount package
- VSMY5940X01 Vishay SurfLight 940 nm High Speed Infrared Emitting Diode Surface Mount package
