VSMB10940 Vishay 940 nm IR Emitting Diode Surface Mount package
- RS Stock No.:
- 180-7352
- Mfr. Part No.:
- VSMB10940
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7352
- Mfr. Part No.:
- VSMB10940
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 940nm | |
| Product Type | IR Emitting Diode | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 1mW/sr | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 75° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Maximum Supply Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 940nm | ||
Product Type IR Emitting Diode | ||
Radiant Flux 35mW | ||
Radiant Intensity 1mW/sr | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 75° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
Maximum Supply Voltage 1.8V | ||
- COO (Country of Origin):
- CN
VSMB10940 is an infrared, 940 nm side looking emitting diode in GaAlAs multi quantum well (MQW) technology with high radiant power and high speed, molded in clear, untinted plastic package (with lens) for surface mounting (SMD).
Package type: surface mount
Package form: side view
Dimensions (L x W x H in mm): 3 x 2 x 1
