Vishay 870 nm High Speed Infrared Emitting Diode 3 mm (T-1) Through Hole package

Subtotal (1 bag of 5000 units)*

£2,300.00

(exc. VAT)

£2,750.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +£0.46£2,300.00

*price indicative

RS Stock No.:
165-7095
Mfr. Part No.:
VSLY3850
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

High Speed Infrared Emitting Diode

Peak Wavelength

870nm

Package Type

3 mm (T-1)

Radiant Flux

55mW

Packaging

Bulk

Radiant Intensity

600mW/sr

Mount Type

Through Hole

Angle of Half Intensity

18°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

LED Material

GaAlAs

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH

Vishay VSLY3850 Series IR Emitting Diodes


Vishay Semiconductors' VSLY3850 Infrared (IR) emitting diodes are in the standard T-1 (3mm) package. They have a clear untinted plastic package. Suitable applications for the VSLY3850 IR LEDs include; IR radiation source for CMOS cameras, high speed IR data transmission, 3D TV applications and light curtains.

Features of the VSLY3850 IR emitting diode:

T-1 (3mm) package

Through-hole mounting

Peak wavelength: 850nm

High speed

High radiant power and intensity

Beam angle: 36°

Infrared (IR) Light Emitters, Vishay


Related links