Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package

Bulk discount available

Subtotal 125 units (supplied on a continuous strip)*

£46.50

(exc. VAT)

£55.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
125 - 225£0.372
250 - 600£0.362
625 - 1225£0.34
1250 +£0.284

*price indicative

Packaging Options:
RS Stock No.:
161-2163P
Mfr. Part No.:
VSMY2853G
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

870nm

Product Type

High Speed Infrared Emitting Diode

Package Type

SMD Little Star

Radiant Flux

55mW

Packaging

Tape & Reel

Radiant Intensity

300mW/sr

Mount Type

Surface Mount

Angle of Half Intensity

28°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

LED Material

GaAlAs

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH
As part of the SurfLightTM portfolio, the VSMY2853 series are infrared, 850 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).

Package type: surface mount

Package form: GW, RGW

Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.55

Peak wavelength: λp = 850 nm

High reliability

High radiant power

Very high radiant intensity

Angle of half intensity: ϕ = ± 28°

Suitable for high Pulse current operation

Terminal configurations: gullwing or reverse gullwing

Package matches with detector VEMD2503X01 series

Floor life: 4 weeks, MSL 2a, acc. J-STD-020

APPLICATIONS:

IrDA compatible data transmission

Miniature light barrier

Photo interrupters

Optical switch

Emitter source for proximity sensors

IR touch panels

IR illumination

3D TV