Vishay Surflight 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-2071
Mfr. Part No.:
VSMY12850
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

High Speed Infrared Emitting Diode

Peak Wavelength

870nm

Package Type

SMD Little Star

Radiant Flux

40mW

Packaging

Tape & Reel

Radiant Intensity

16mW/sr

Mount Type

Surface Mount

Angle of Half Intensity

40°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

Surflight

LED Material

GaAlAs

Standards/Approvals

J-STD-020

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
CN
As part of the SurfLightTM portfolio, the VSMY12850 is an infrared, 850 nm, TOP looking emitting diode based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted PCB based package (with inner lens) for surface mounting (SMD).

Package type: surface mount

Package form: TOP view

Dimensions (L x W x H in mm): 3.2 x 1.6 x 1.1

Peak wavelength: λp = 850 nm

High reliability

High radiant power

Very high radiant intensity

Angle of half intensity: ϕ = ± 40°

Suitable for high Pulse current operation

Floor life: 168 h, MSL 3, according to J-STD-020

APPLICATIONS:

Emitter for proximity applications

IR touch panels

Photo interrupters

Optical switch

Related links