Phoenix Contact Variable Speed Starter, 0.75 kW, 1 Phase, 110 → 240 V, 9.1 A, CSS Series
- RS Stock No.:
- 252-5408
- Mfr. Part No.:
- 1201613
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£243.37
(exc. VAT)
£292.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £243.37 |
*price indicative
- RS Stock No.:
- 252-5408
- Mfr. Part No.:
- 1201613
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Power Rating | 0.75 kW | |
Phase | 1 | |
Supply Voltage | 110 → 240 V | |
Current Rating | 9.1 A | |
Series | CSS | |
Output Frequency | 0 → 500Hz | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Power Rating 0.75 kW | ||
Phase 1 | ||
Supply Voltage 110 → 240 V | ||
Current Rating 9.1 A | ||
Series CSS | ||
Output Frequency 0 → 500Hz | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Speed starter is used to control motor speed. It have STO function which provides emergency stop capabilities up to SIL3/PLe when used with a suitable safety relay or PLC. This is 1 phase starter and output frequency range is 0 to 500 Hz.
Power rating is 0.75 KW
Operating temperature range is -20 °C to 55 °C
Fan cooling
Operating temperature range is -20 °C to 55 °C
Fan cooling
Related links
- Phoenix Contact Variable Speed Starter 1 Phase 9.1 A, CSS Series
- Phoenix Contact Variable Speed Starter 1 Phase 2.8 A, CSS Series
- Phoenix Contact Variable Speed Starter 1 Phase 5.3 A, CSS Series
- Phoenix Contact Variable Speed Starter 1 Phase 6.7 A, CSS Series
- Phoenix Contact Variable Speed Starter 1 Phase 15.8 A, CSS Series
- Phoenix Contact Variable Speed Starter 1 Phase 3.5 A, CSS Series
- Phoenix Contact Variable Speed Starter 3 Phase 2.8 A, CSS Series
- Eaton Variable Speed Starter 1 Phase 4.3 A